OmronEESX952W1MPhotointerrupters
Photointerrupter Transmissive 5mm Transistor 4-Pin
Compliant | |
EAR99 | |
Active | |
8541.49.10.50 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 14.3 mm |
Package Width | 11.7 mm |
Package Length | 13.4 mm |
PCB changed | 4 |
4 |
Omron brings you their EE-SX952-W 1M photoelectric sensor to help you analyze different light frequency data. It has a yes output. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.