OmronEE-SY410Photointerrupters
Photointerrupter Reflective Photologic, Open Collector 5-Pin
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.49.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 4.8 |
| Package Width | 12 |
| Package Length | 4.6 |
| PCB changed | 5 |
| 5 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
