KEMET CorporationEE2-5TNUSignal Relays
Signal Relay 5VDC 2A DPDT( (15mm 9.5mm 10mm)) SMD
Compliant | |
EAR99 | |
Active | |
8536.41.00.50 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Signal Relay 5VDC 2A DPDT( (15mm 9.5mm 10mm)) SMD
Compliant | |
EAR99 | |
Active | |
8536.41.00.50 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |