IntelEE80C188XL20 S F12Microprocessors - MPUs
MPU 188 Processor CISC 16bit 20MHz 68-Pin PLCC T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.83(Max) - 0.38(Min) |
Package Width | 24.3(Max) |
Package Length | 24.3(Max) |
PCB changed | 68 |
Standard Package Name | LCC |
Supplier Package | PLCC |
68 | |
Lead Shape | J-Lead |
Never worry about overflow and lost data from intensive processing by adopting this EE80C188XL20 S F12 microprocessor from Intel. This microprocessor has an operating temperature range of 0 °C to 70 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. 20 MHz is its maximum speed. This is a 16 bit processor. This device is based on the 80188 core architecture. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.