IntelEE80C51FA24 S F88Microcontrollers - MCUs
MCU 8-bit 80C51 CISC 5V 44-Pin PLCC
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
8XC51 | |
CISC | |
80C51 | |
8051 | |
24 | |
24 | |
8 | |
256B | |
64KB | |
No | |
32 | |
3 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
No | |
No | |
4 | |
5 | |
6 | |
1500 | |
-40 | |
85 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 3.68(Min) mm |
Package Width | 16.7(Max) mm |
Package Length | 16.7(Max) mm |
PCB changed | 44 |
Standard Package Name | LCC |
Supplier Package | PLCC |
44 | |
Lead Shape | J-Lead |