PanasonicEEC-F5R5U155Capacitor Electric Double Layer- Supercaps
Cap Supercap 1.5F 5.5V -20% to 80% ( 21.5 X 8mm ) Radial Stacked Coin 5mm 30 Ohm 1000h 70°C Tray
Compliant | |
Obsolete | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
If you are looking for a high-capacity electrolytic capacitor that is resistant to frequent charge and discharge cycles, then the EEC-F5R5U155 ultracapacitor from Panasonic is for you. It can withstand a voltage of 5.5 VDC. This part has a pitch of 5 mm. This super capacitor has a maximum operating temperature of 70 °C. The component will be shipped in tray format. Its capacitance value is 1.5F. The EEC-F5R5U155 super capacitor has a radial termination style. This product is 8(Max) mm tall with a diameter of 21.5(Max) mm.
EDA / CAD Models |