PanasonicEECHZ0E475Capacitor Electric Double Layer- Supercaps
Cap Supercap 4.7F 2.5V -20% to 40% ( 20 X 10mm ) Radial 5mm 0.3 Ohm 1000h 70°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
4.7F | |
-20% to 40% | |
2.5VDC | |
1000 | |
Polar | |
-25 | |
70 | |
Radial | |
2 | |
Bulk | |
20 X 10 | |
10 | |
20 | |
2.1 | |
0.6 | |
20 | |
Through Hole | |
5 |
If your project calls for a high-capacity energy storage medium that can tolerate more charge and discharge, then Panasonic's EEC-HZ0E475 ultracapacitor is for you. It can withstand a voltage of 2.5 VDC. This part has a pitch of 5 mm. This super capacitor has a maximum operating temperature of 70 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20 mm tall with a diameter of 10 mm. Its capacitance value is 4.7F. The EEC-HZ0E475 super capacitor has a radial termination style.
EDA / CAD Models |