PanasonicEECRF0H105Capacitor Electric Double Layer- Supercaps
Cap Supercap 1F 5.5V -20% to 80% ( 21.5 X 9.5mm ) Radial Stacked Coin 5mm 20 Ohm 2000h 85°C Tray
Compliant | |
EAR99 | |
Obsolete | |
8532220055 | |
Automotive | No |
PPAP | No |
1F | |
-20% to 80% | |
5.5VDC | |
2000 | |
Polar | |
-20 | |
85 | |
RoHS Compliant | |
Stacked Coin | |
Radial | |
2 | |
Tray | |
21.5 X 9.5 | |
21.5(Max) | |
9.5(Max) | |
10 | |
0.8 | |
Through Hole | |
5 |
The EEC-RF0H105 ultracapacitor, developed by Panasonic, is the perfect alternative to regular electrolytic capacitors because of its ability to store more energy. It can withstand a voltage of 5.5 VDC. This super capacitor has a maximum operating temperature of 85 °C. This part has a pitch of 5 mm. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 1F. The EEC-RF0H105 super capacitor has a radial termination style. This product is 9.5(Max) mm tall with a diameter of 21.5(Max) mm.