PanasonicEECRF0V684Capacitor Electric Double Layer- Supercaps

Cap Supercap 0.68F 3.6V -20% to 80% (21.5 X 9.5mm) Radial Cylindrical 5mm 2000h 85°C Tray

The EEC-RF0V684 ultracapacitor, developed by Panasonic, is the perfect alternative to regular electrolytic capacitors because of its ability to store more energy. It can withstand a voltage of 3.6 VDC. This super capacitor has a maximum operating temperature of 85 °C. This part has a pitch of 5 mm. This component will be shipped in tray format. This product is 9.5(Max) mm tall with a diameter of 21.5(Max) mm. The EEC-RF0V684 super capacitor has a radial termination style. Its capacitance value is 0.68F.

392 parts: Ships today

This item has been discontinued

    Total$0.38Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1813+
      Manufacturer Lead Time:
      40 weeks
      Country Of origin:
      Japan
      • In Stock: 392 parts
      • Price: $0.3750