PanasonicEEC-RG0V105HNCapacitor Electric Double Layer- Supercaps
Cap Supercap 1F 3.6V -20% to 80% ( 20.5 X 19 X 6.5mm ) Radial Stacked Coin 20mm 0.02 Ohm 2000h 85°C Tray
Compliant | |
EAR99 | |
Obsolete | |
8532.30.00.90 | |
Automotive | No |
PPAP | No |
With this high-capacity EEC-RG0V105HN ultracapacitor, developed by Panasonic, you can be sure that it will be able to tolerate more frequent charge and discharge cycles. It can withstand a voltage of 3.6 VDC. This part has a pitch of 20 mm. This super capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20.5(Max) mm long, 6.5(Max) mm tall and 19 mm deep. The EEC-RG0V105HN super capacitor has a radial termination style. Its capacitance value is 1F.