PanasonicEEC-RG0V105VCapacitor Electric Double Layer- Supercaps
Cap Supercap 1F 3.6V -20% to 80% (19 X 5.5mm) Radial Stacked Coin 5mm 20 Ohm 2000h 85°C Tray
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
1F | |
-20% to 80% | |
3.6VDC | |
20 | |
2000 | |
Polar | |
-25 | |
85 | |
Stacked Coin | |
Radial | |
2 | |
Tray | |
19 X 5.5 | |
19 | |
5.5 | |
4.1 | |
1 | |
21(Max) | |
Through Hole | |
5 |
Are you looking for an alternative to rechargeable batteries? Panasonic's EEC-RG0V105V ultracapacitor is the perfect solution for you. It can withstand a voltage of 3.6 VDC. This part has a pitch of 5 mm. This super capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tray format. This product is 21(Max) mm tall and 5.5 mm deep with a diameter of 19 mm. Its capacitance value is 1F. The EEC-RG0V105V super capacitor has a radial termination style.
EDA / CAD Models |