Top Searched
PanasonicEEC-S0HD334HCapacitor Electric Double Layer- Supercaps
Cap Supercap 0.33F 5.5V -20% to 80% ( 10.5 X 6.5mm ) Radial Stacked Coin 10mm 0.075 Ohm 1000h 70°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
8532220055 | |
Automotive | No |
PPAP | No |
Look no further! Panasonic's EEC-S0HD334H ultracapacitor is a great alternative to rechargeable batteries for use in your next electronics project. It can withstand a voltage of 5.5 VDC. This super capacitor has a maximum operating temperature of 70 °C. This part has a pitch of 10 mm. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.33F. The EEC-S0HD334H super capacitor has a radial termination style. This product is 11.5(Max) mm long, 6.5(Max) mm tall and 10.5(Max) mm deep.
EDA / CAD Models |