PanasonicEECS0HD334VCapacitor Electric Double Layer- Supercaps

Cap Supercap 0.33F 5.5V -20% to 80% ( 10.5 X 5.5mm ) Radial Stacked Coin 5mm 0.075 Ohm 1000h 70°C Bulk

Rechargeable batteries are not resistant to more frequent charge and discharge cycles. Panasonic's high-capacity EEC-S0HD334V ultracapacitors are able to tolerate these frequent energy changes. It can withstand a voltage of 5.5 VDC. This part has a pitch of 5 mm. This super capacitor has a maximum operating temperature of 70 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.33F. The EEC-S0HD334V super capacitor has a radial termination style. This product is 11.5(Max) mm tall and 5.5(Max) mm deep with a diameter of 10.5(Max) mm.

A datasheet is only available for this product at this time.