Top Purchased
PanasonicEEC-S0HD224VCapacitor Electric Double Layer- Supercaps
Cap Supercap 0.22F 5.5V -20% to 80% ( 10.5 X 5mm ) Radial Stacked Coin 5mm 0.075 Ohm 1000h 70°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Thanks to Panasonic and their EEC-S0HD224V ultracapacitor, you'll easily be able to charge and hold much more energy than traditional capacitors. It can withstand a voltage of 5.5 VDC. This part has a pitch of 5 mm. This super capacitor has a maximum operating temperature of 70 °C. This product comes packaged in bulk, so the parts will be stored loosely. The EEC-S0HD224V super capacitor has a radial termination style. This product is 11.5(Max) mm tall and 5(Max) mm deep with a diameter of 10.5(Max) mm. Its capacitance value is 0.22F.
EDA / CAD Models |