Top Searched
PanasonicEECS5R5H105Capacitor Electric Double Layer- Supercaps
Cap Supercap 1F 5.5V -20% to 80% ( 19 X 6.5mm ) Radial Stacked Coin 20mm 0.03 Ohm 1000h 70°C Tray
Compliant | |
EAR99 | |
Obsolete | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
1F | |
-20% to 80% | |
5.5VDC | |
1000 | |
Polar | |
-25 | |
70 | |
Stacked Coin | |
Radial | |
2 | |
Tray | |
19 X 6.5 | |
19 | |
6.5(Max) | |
4.1 | |
1 | |
±0.3 | |
6.5(Max) | |
Through Hole | |
20 |
Are you in need of a device that can handle more frequent charge and discharge cycles? The EEC-S5R5H105 ultracapacitor from Panasonic is designed specifically as an alternative to rechargeable batteries. It can withstand a voltage of 5.5 VDC. This part has a pitch of 20 mm. This super capacitor has a maximum operating temperature of 70 °C. This component will be shipped in tray format. Its capacitance value is 1F. This product is 20 mm long, 6 mm tall and 19 mm deep. The EEC-S5R5H105 super capacitor has a radial termination style.
EDA / CAD Models |