Reduced Price
PanasonicEEF-UE0D471RCapacitor Aluminum Polymer
Cap Aluminum Polymer 470uF 2VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.012 Ohm 3.3A 1000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
"Many integrated circuits cannot handle drastic changes in input power; Panasonic's EEF-UE0D471R conductive polymer aluminum solid capacitor can help solve this problem. It can withstand a voltage of 2 VDC. It has 2 terminals. Its leakage current is 56.4@2Min μA. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -40 °C to 105 °C. This product is 7.3 mm long, 4.2 mm tall and 4.3 mm deep."
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
