PanasonicEEUFC1H121

Cap Aluminum Lytic 120uF 50V 20% (10 X 12.5mm) Radial 5mm 0.615A 3000h 105°C Bulk Automotive AEC-Q200

Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic EEU-FC1H121 aluminum capacitor from Panasonic for its relatively high ESR! It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 120uF. The EEU-FC1H121 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 60@2Min μA. This product is 12.5 mm tall with a diameter of 10 mm.

Total In Stock: 7,777 parts

Regional Inventory: 515

    Total$0.13Price for 1

    515 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2303+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      Malaysia
      • In Stock: 515 parts
      • Price: $0.1256
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2309+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      Malaysia
      • In Stock: 7,262 parts
      • Price: $0.1915