EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8473.30.11.80 |
Automotive | No |
PPAP | No |
Type | Evaluation Kit |
Supported Device Technology | Battery Charger |
Supported Device | EFL700A39 |
Product Weight (g) | 8 |
Product Length (mm) | 38.5 |
Product Depth (mm) | 36 |
Ideal for figuring out power consumption at the design phase this EFL700PMB power management development kit manufactured by STMicroelectronics will exceed your needs.