Silicon LabsEFM32GG11B120F2048GM64-BMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 3.3V 64-Pin QFN EP Tray
Compliant | |
5A992c. | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
EFM32 | |
RISC | |
ARM Cortex M4 | |
ARM | |
72 | |
72 | |
32 | |
Flash | |
2MB | |
512KB | |
CAN/I2C/UART/USART | |
56 | |
14 | |
Dual | |
16 | |
12/12 | |
Dual | |
2 | |
12/12 | |
6 | |
4 | |
0 | |
0 | |
3 | |
0 | |
2 | |
0 | |
2 | |
4 | |
Yes | |
CAN Controller | |
1.8 | |
3.3 | |
3.8 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 9 |
Package Length | 9 |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
64 |