EU RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Active |
HTS | 8542.31.00.25 |
Automotive | No |
PPAP | No |
Family Name | EFM32 |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex M4 |
Core Architecture | ARM |
Maximum CPU Frequency (MHz) | 72 |
Maximum Clock Rate (MHz) | 72 |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
Program Memory Size | 2MB |
RAM Size | 512KB |
Interface Type | CAN/Ethernet/I2C/SPI/UART/USART/USB |
Number of I/Os | 50 |
No. of Timers | 14 |
Number of ADCs | Dual |
ADC Channels | 16 |
ADC Resolution (bit) | 12/12 |
Number of DACs | Dual |
DAC Channels | 2 |
DAC Resolution (bit) | 12/12 |
USART | 6 |
UART | 4 |
USB | 1 |
SPI | 4 |
I2C | 3 |
I2S | 0 |
CAN | 2 |
Ethernet | 1 |
Watchdog | 2 |
Analog Comparators | 4 |
Real Time Clock | Yes |
Special Features | CAN Controller |
Minimum Operating Supply Voltage (V) | 1.8 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.8 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Pin Count | 64 |