Silicon Labs EFM32JG1B200F256GM32-C0 Microcontrollers - MCUs
ARM Cortex-M3 32-bit 40 MHz 256 kB MCU
Product Technical Specifications
Compliant | |
5A992C | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
EFM32 | |
RISC | |
ARM Cortex M3 | |
ARM | |
40 | |
40 | |
32 | |
Flash | |
256KB | |
32KB | |
Yes | |
I2C/UART/USART | |
20 | |
4 | |
4 | |
Single | |
24 | |
12 | |
1 | |
1 | |
0 | |
0 | |
1 | |
0 | |
0 | |
0 | |
1 | |
2 | |
No | |
No | |
1.85 | |
3.3 | |
3.8 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |
