Silicon LabsEFM32LG-STK3600Embedded System Development Boards and Kits
EFM32LG990F256 Microcontroller Starter Kit 0.032768MHz/48MHz CPU 32KB RAM 256KB/32MB Flash/NAND Flash Win
Compliant | |
EAR99 | |
Active | |
8542.31.00.45 | |
Automotive | No |
PPAP | No |
Starter Kit | |
EFM32LG990F256 | |
Microcontroller | |
32KB | |
256KB/32MB | |
Flash/NAND Flash | |
2 | |
1 | |
1 | |
LCD | |
Win | |
Yes | |
No | |
Flash | |
No |
With this starter kit EFM32LG-STK3600 embedded system development board from Silicon Laboratories, add microprocessor-based functionality to your electronic circuit. It has a maximum clock speed of 0.032768/48 MHz. Its flash/nand flash program memory is 256KB/32MB.