Silicon Labs EFM32LG980F256G-F-QFP100R Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP T/R
Product Technical Specifications
Compliant | |
5A992C | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
EFM32 | |
RISC | |
ARM Cortex M3 | |
ARM | |
48 | |
48 | |
32 | |
Flash | |
256KB | |
32KB | |
Yes | |
I2C/UART/USART/USB | |
81 | |
5 | |
Single | |
8 | |
12 | |
Single | |
2 | |
12 | |
3 | |
4 | |
1 | |
0 | |
2 | |
0 | |
0 | |
0 | |
1.98 | |
2.5|3.3 | |
3.8 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | LQFP |
100 |
