EU RoHS | Compliant |
ECCN (US) | 5A992C |
Part Status | Active |
HTS | 8542.31.00.25 |
Automotive | No |
PPAP | No |
Family Name | EFM32 |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex M3 |
Core Architecture | ARM |
Maximum CPU Frequency (MHz) | 32 |
Maximum Clock Rate (MHz) | 32 |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
Program Memory Size | 32KB |
RAM Size | 4KB |
Programmability | Yes |
Interface Type | I2C/UART/USART |
Number of I/Os | 37 |
No. of Timers | 3 |
Timers Resolution (bit) | 16/16/16 |
PWM | 3 |
Number of ADCs | Single |
ADC Channels | 14 |
ADC Resolution (bit) | 12 |
Number of DACs | Single |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
LCD Segments | 160 |
USART | 2 |
UART | 1 |
USB | 0 |
SPI | 0 |
I2C | 1 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Analog Comparators | 2 |
Parallel Master Port | No |
Real Time Clock | Yes |
Special Features | LCD Controller |
Minimum Operating Supply Voltage (V) | 1.98 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.8 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Pin Count | 48 |