Silicon LabsEFM32WG-DK3850Embedded System Development Boards and Kits
EFM32WG990F256 Microcontroller Development Kit 4.0313MB RAM 256B/256KB/16MB Flash/I2C EEPROM/NOR Flash
Compliant | |
5A992.c | |
Obsolete | |
Development Kit | |
EFM32WG990F256 | |
Microcontroller | |
4.0313MB | |
256B/256KB/16MB | |
Flash/I2C EEPROM/NOR Flash | |
2 | |
1 | |
1 | |
1 | |
1 | |
LCD | |
micro SD | |
Yes | |
Yes | |
On Board | |
EEPROM/Flash | |
Yes |
If your project requires microprocessor-based functionality, this development kit EFM32WG-DK3850 embedded system development board from Silicon Laboratories is for you. Its flash/i2c eeprom/nor flash program memory is 0.25KB/256KB/16MB.