Silicon LabsEFM8BB10F8G-A-SOIC16RMicrocontrollers - MCUs

8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU

Crucial to any electronic system is this EFM8BB10F8G-A-SOIC16R microcontroller from Silicon Laboratories, a mini computer that can be programmed to do whatever you want. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 25 MHz. This device is based on the 8051 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. Its ADC resolution is 12. Its flash program memory is 8KB. This is a 8 bit processor.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Date Code:
    2423+
    Manufacturer Lead Time:
    12 weeks
    Country Of origin:
    Thailand
    • Price: $0.5164
    1. 2500+$0.5164
    2. 5000+$0.5119