EU RoHS | Compliant |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | Yes |
PPAP | Yes |
Family Name | EFM8 |
Instruction Set Architecture | CISC |
Device Core | 8051 |
Core Architecture | 8051 |
Maximum CPU Frequency (MHz) | 25 |
Maximum Clock Rate (MHz) | 25 |
Data Bus Width (bit) | 8 |
Program Memory Type | Flash |
Interface Type | I2C/SMBus/SPI/UART |
USART | 0 |
UART | 1 |
USB | 0 |
SPI | 1 |
I2C | 1 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Analog Comparators | 2 |
Minimum Operating Supply Voltage (V) | 2.2 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |