Silicon LabsEFM8BB31F16I-B-4QFN24Microcontrollers - MCUs
8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU
Compliant | |
3A991A.2 | |
NRND | |
8542.31.00.15 | |
Automotive | Yes |
PPAP | No |
EFM8 | |
CISC | |
8051 | |
8051 | |
50 | |
50 | |
8 | |
Flash | |
16KB | |
2.25KB | |
Yes | |
I2C/SMBus/SPI/UART | |
20 | |
6 | |
1 | |
Single | |
12 | |
12 | |
Quad | |
12/12/12/12 | |
0 | |
2 | |
0 | |
1 | |
2 | |
0 | |
0 | |
0 | |
1 | |
2 | |
No | |
No | |
2.2 | |
3.3 | |
3.6 | |
-40 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
24 | |
Lead Shape | No Lead |