EU RoHS | Compliant |
ECCN (US) | 3A991A.2 |
Part Status | Unconfirmed |
HTS | 8542.31.00.30 |
Automotive | Yes |
PPAP | No |
Family Name | EFM8 |
Instruction Set Architecture | CISC |
Device Core | 8051 |
Core Architecture | 8051 |
Maximum CPU Frequency (MHz) | 50 |
Maximum Clock Rate (MHz) | 50 |
Data Bus Width (bit) | 8 |
Program Memory Type | Flash |
Program Memory Size | 64KB |
RAM Size | 4.25KB |
Programmability | Yes |
Interface Type | I2C/SMBus/SPI/UART |
Number of I/Os | 28 |
No. of Timers | 6 |
PWM | 1 |
Number of ADCs | Single |
ADC Channels | 20 |
ADC Resolution (bit) | 12 |
Number of DACs | Quad |
DAC Resolution (bit) | 12/12/12/12 |
USART | 0 |
UART | 2 |
USB | 0 |
SPI | 1 |
I2C | 2 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Analog Comparators | 2 |
Parallel Master Port | No |
Real Time Clock | No |
Minimum Operating Supply Voltage (V) | 2.2 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | QFP |
Pin Count | 32 |
Lead Shape | Gull-wing |