Silicon Labs EFM8SB10F2G-A-QFN20 Microcontrollers - MCUs

8051 25 MHz 2 kB flash 0.25 kB RAM 8-bit Sleepy Bee MCU

Product Technical Specifications

Use this programmable EFM8SB10F2G-A-QFN20 microcontroller manufactured by Silicon Laboratories, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 25 MHz. Its flash program memory is 2KB. This device is based on the 8051 core architecture. Its ADC resolution is 12. This is a 8 bit processor. This device has a typical operating supply voltage of 2.4 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.

Symbols and Footprints

4,904 parts: Ships today

    Total $0.63 Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2303+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,904 parts
      • Price: $0.6326
    EFM8SB10F2G-A-QFN20

    EFM8SB10F2G-A-QFN20 Silicon Labs

    $0.63 Price for 1

    Silicon LabsEFM8SB10F2G-A-QFN20Microcontrollers - MCUs

    8051 25 MHz 2 kB flash 0.25 kB RAM 8-bit Sleepy Bee MCU

    Use this programmable EFM8SB10F2G-A-QFN20 microcontroller manufactured by Silicon Laboratories, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 25 MHz. Its flash program memory is 2KB. This device is based on the 8051 core architecture. Its ADC resolution is 12. This is a 8 bit processor. This device has a typical operating supply voltage of 2.4 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.

    4,904 parts: Ships today

      Total$0.63Price for 1

      • Ships today

        Ships from:
        United States of America
        Date Code:
        2303+
        Manufacturer Lead Time:
        18 weeks
        Country Of origin:
        Taiwan
        • In Stock: 4,904 parts
        • Price: $0.6326