Silicon LabsEFM8SB10F4G-A-QFN20Microcontrollers - MCUs

8051 25 MHz 4 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU

Crucial to any electronic system is this EFM8SB10F4G-A-QFN20 microcontroller from Silicon Laboratories, a mini computer that can be programmed to do whatever you want. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 25 MHz. This device has a typical operating supply voltage of 2.4 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 8 bit processor. This device is based on the 8051 core architecture. Its ADC resolution is 12. Its flash program memory is 4KB.

No Stock Available

Quantity Increments of 1 Minimum 2100
  • Manufacturer Lead Time:
    18 weeks
    • Price: $0.6548
    1. 2100+$0.6548