EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.31.00.15 |
Automotive | No |
PPAP | No |
Family Name | EFM8 |
Instruction Set Architecture | CISC |
Device Core | 8051 |
Core Architecture | 8051 |
Maximum CPU Frequency (MHz) | 25 |
Maximum Clock Rate (MHz) | 25 |
Data Bus Width (bit) | 8 |
Program Memory Type | Flash |
Program Memory Size | 8KB |
RAM Size | 512B |
Programmability | Yes |
Interface Type | I2C/SMBus/SPI/UART |
Number of I/Os | 13 |
No. of Timers | 4 |
Timers Resolution (bit) | 16/16/16/16 |
PWM | 3 |
Number of ADCs | Single |
ADC Channels | 9 |
ADC Resolution (bit) | 12 |
USART | 0 |
UART | 1 |
USB | 0 |
SPI | 1 |
I2C | 1 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Analog Comparators | 1 |
Parallel Master Port | No |
Real Time Clock | Yes |
Minimum Operating Supply Voltage (V) | 1.8 |
Typical Operating Supply Voltage (V) | 2.4 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.35 |
Package Width | 1.66 |
Package Length | 1.78 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | CSP |
Pin Count | 16 |