Silicon LabsEFR32BG12P332F1024GL125-BBluetooth
Blue Gecko BLE SoC BGA125 2.4 G 10 dB BLE/proprietary 1024 kB 256 kB (RAM) 65GPIO
Compliant | |
5A992C | |
Obsolete | |
8542.31.00.70 | |
Automotive | No |
PPAP | No |
Chip | |
Bluetooth v5.0 (BLE) | |
Microcontroller | |
2 | |
2400 | |
2483.5 | |
-120.6 | |
GPIO/I2C/UART | |
1.8 | |
3.3 | |
3.8 | |
-40 | |
85 | |
Tray | |
IoT | |
Mounting | Surface Mount |
Package Height | 0.66 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 125 |
Standard Package Name | BGA |
Supplier Package | BGA |
125 | |
Lead Shape | Ball |