Silicon LabsEFR32BG13P632F512GM32-DBluetooth
Bluetooth v5.0 (BLE) SMART SOC IoT 2Mbps 3.3V 32-Pin RQFN EP Tube
Compliant | |
5A992C | |
Active | |
8542.31.00.70 | |
Automotive | No |
PPAP | No |
Chip | |
Bluetooth v5.0 (BLE) | |
Microcontroller | |
2 | |
2400 | |
2483.5 | |
-126.2 | |
GPIO/I2C/I2S/UART | |
1.8 | |
3.3 | |
3.8 | |
-40 | |
85 | |
Tube | |
IoT | |
Mounting | Surface Mount |
Package Height | 0.85(Max) mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | RQFN EP |
32 |