Silicon Labs EFR32BG13P732F512GM48-C Bluetooth
Bluetooth v5.0 (BLE) SMART SOC IoT 2Mbps 3.3V 48-Pin QFN EP Tray
Product Technical Specifications
Compliant | |
5A992c. | |
Unconfirmed | |
8542.31.00.70 | |
Automotive | No |
PPAP | No |
Tray | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
48 | |
Lead Shape | No Lead |
