Silicon LabsEFR32BG1B232F256GJ43-C0Bluetooth
Blue Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, +10.5 dBm, WLCP43, BLE
Compliant | |
5A992c. | |
Active | |
8542.31.00.70 | |
Automotive | No |
PPAP | No |
Module | |
Microprocessor | |
2 | |
2400 | |
2483.5 | |
-91 | |
I2C/UART | |
1.85 | |
3.3 | |
3.8 | |
-40 | |
85 | |
Cut Tape | |
IoT | |
Mounting | Surface Mount |
Package Height | 0.32 |
Package Width | 3.14 |
Package Length | 3.3 |
PCB changed | 43 |
Standard Package Name | CSP |
Supplier Package | CSP |
43 |