Silicon Labs EFR32BG1B232F256GM48-C0 Bluetooth
Blue Gecko SoC, 2.4 GHz, 256 kB Flash, 32 kB RAM, +10.5 dBm, QFN48, BLE
Product Technical Specifications
Compliant | |
5A992c. | |
Active | |
8542.31.00.70 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
48 | |
Lead Shape | No Lead |
