Silicon LabsEFR32BG1P232F256IM48-C0RBluetooth
Bluetooth v5.0 (BLE) SMART SOC IoT 2Mbps 3.3V 48-Pin QFN EP T/R
Compliant | |
5A992C | |
NRND | |
8542.31.00.70 | |
Automotive | No |
PPAP | No |
Chip | |
Bluetooth v5.0 (BLE) | |
Microcontroller | |
2 | |
2400 | |
2483.5 | |
-126.4 | |
GPIO/I2C/SPI/UART | |
1.85 | |
3.3 | |
3.8 | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
IoT | |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
48 | |
Lead Shape | No Lead |