Silicon LabsEFR32BG1P332F256GM32-C0RBluetooth
Bluetooth v5.0 (BLE) SMART SOC IoT 2Mbps 3.3V 32-Pin QFN EP T/R
Compliant | |
5A992C | |
Active | |
8542.31.00.70 | |
Automotive | No |
PPAP | No |
Module | |
Microprocessor | |
2 | |
2400 | |
2483.5 | |
-121.4 | |
I2C/UART | |
1.85 | |
3.3 | |
3.8 | |
-40 | |
85 | |
Tape and Reel | |
IoT | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |