Silicon Labs EFR32BG21A010F1024IM32-B Bluetooth
Wireless Bluetooth System on Chip
Product Technical Specifications
Compliant | |
5A992C | |
Active | |
8542.31.00.70 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Chip | |
Bluetooth v4.0 (BLE) | |
Microprocessor | |
2 | |
2400 | |
2483.5 | |
-104.9 | |
GPIO/I2C/UART | |
1.71 | |
3 | |
3.8 | |
-40 | |
125 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 |
