EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8542.31.00.70 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Chip |
Protocols Supported | Bluetooth v4.0 (BLE) |
Processing Unit Type | Microprocessor |
Maximum Data Rate (Mbps) | 2 |
Minimum Operating Frequency (MHz) | 2400 |
Maximum Operating Frequency (MHz) | 2483.5 |
Typical Sensitivity (dBm) | -104.9 |
Interface Type | GPIO/I2C/UART |
Minimum Operating Supply Voltage (V) | 1.71 |
Typical Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.8 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 32 |