EU RoHS | Compliant |
ECCN (US) | 5A992C |
Part Status | Active |
HTS | 8525.60.10.50 |
Automotive | No |
PPAP | No |
Type | Module |
Protocols Supported | Bluetooth v5.2 (BLE) |
Maximum Data Rate (Mbps) | 2 |
Maximum Operating Frequency (MHz) | 2400(Typ) |
Typical Sensitivity (dBm) | -98.9 |
Interface Type | GPIO/I2C/I2S/UART |
Minimum Operating Supply Voltage (V) | 1.71 |
Typical Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.8 |
Maximum Standby Current (A) | 0.000016(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 32 |