Silicon LabsEFR32FG23A010F256GM40-BRF Transceivers
RF Transceiver FSK/GFSK/MSK/GMSK/OOK/OQPSK 3.3V 40-Pin QFN EP Tray
Compliant | |
5A992c. | |
NRND | |
8542.39.00.10 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Transceiver | |
FSK/GFSK/MSK/GMSK/OOK/OQPSK | |
2Mbps | |
100 to 500|500 to 1500 | |
970 | |
110 to 970 | |
1.71V | |
3.3V | |
3.8V | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
40 |