Silicon LabsEFR32FG23A020F256GM48-BRF Transceivers
RF Transceiver FSK/GFSK/MSK/GMSK/OOK/OQPSK 3.3V 48-Pin QFN EP Tray
Compliant | |
5A992.c | |
NRND | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Transceiver | |
FSK/GFSK/MSK/GMSK/OOK/OQPSK | |
2Mbps | |
100 to 500|500 to 1500 | |
970 | |
110 to 970 | |
1.71V | |
3.3V | |
3.8V | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
48 |