Silicon LabsEFR32MG12P132F1024GM48-CCombo Wireless Modules
Mighty Gecko SoC QFN48 2.4 G 10 dB mesh multi-protocol 1024 kB 128 kB (RAM) 31GPIO
Compliant | |
5A992C | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
BT+ZigBee | |
Module | |
0.25 | |
-40 | |
85 | |
Tray | |
Bluetooth v5.0(BLE) | |
IEEE 802.15.4 | |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
48 | |
Lead Shape | No Lead |