Silicon LabsEFR32MG13P632F512GM48-DCombo Wireless Modules
BT+ZigBee Chip 48-Pin QFN EP Tube
Compliant | |
5A992C | |
Active | |
8542.31.00.70 | |
Automotive | No |
PPAP | No |
BT+ZigBee | |
Chip | |
-40 | |
85 | |
Tube | |
Bluetooth v5.0(BLE) | |
IEEE 802.15.4 | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
48 | |
Lead Shape | No Lead |