Silicon LabsEFR32MG13P732F512GM32-DCombo Wireless Modules
BT+ZigBee Chip 32-Pin RQFN EP Tube
Compliant | |
5A992c. | |
Active | |
8517.62.00.90 | |
Automotive | No |
PPAP | No |
BT+ZigBee | |
Chip | |
-40 | |
85 | |
Tube | |
Bluetooth v5.0(BLE) | |
IEEE 802.15.4 | |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | RQFN EP |
32 | |
Lead Shape | No Lead |