Silicon LabsEFR32MG13P733F512IM48-CCombo Wireless Modules
BT+ZigBee Chip 2400MHz 48-Pin QFN EP Tray
Compliant | |
5A992c. | |
Unconfirmed | |
8542.31.00.70 | |
Automotive | No |
PPAP | No |
BT+ZigBee | |
Chip | |
2400(Typ) | |
2400(Typ) | |
-40 | |
125 | |
Tray | |
Extended | |
Bluetooth v5.0(BLE) | |
IEEE 802.15.4 | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
48 | |
Lead Shape | No Lead |