EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | NRND |
HTS | 8542.39.00.10 |
Automotive | No |
PPAP | No |
Maximum Data Rate (Kbps) | 1 Mb/s |
Maximum Operating Frequency (MHz) | 2400 |
Typical Sensitivity | - 94 dBm |
Protocol Stack | Bluetooth|Zigbee |
Interface | I2C|I2S|SMBus|SPI|UART|USART |
Maximum Output Power | 19.5 dBm |
Typical Operating Supply Voltage (V) | 3.3V |
Maximum Current Consumption (RX) (mA) | 8.7|9.8 |
Maximum Current Consumption (TX) (mA) | 8.2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 48 |
Lead Shape | No Lead |