Compliant | |
5A992C | |
Obsolete | |
8517.62.00.90 | |
Automotive | No |
PPAP | No |
2-FSK|4-FSK|DSSS|GFSK|GMSK|O-QPSK | |
1 Mb/s | |
2400 | |
- 94 dBm | |
Bluetooth|Zigbee | |
I2C|I2S|SMBus|SPI|UART|USART | |
19.5 dBm | |
3.3V | |
8.7|9.8 | |
8.2 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |